396-020-541-804

Heilind Number:EDA396-020-541-804
Manufacturer:EDAC
Manufacturer Number:396-020-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and boasts a 3A amperage capacity. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. The straight mount orientation and 20 positions ensure easy installation in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Ideal for a wide range of industries, it guarantees high-quality performance and longevity.