396-020-541-807

Heilind Number:EDA396-020-541-807
Manufacturer:EDAC
Manufacturer Number:396-020-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, ensuring reliable power and data transmission. With a black color finish and a sleek straight mount orientation, it not only delivers on functionality but also on aesthetics. Boasting a double-row configuration with 20 positions and a pitch of .125 inches, it offers ample connectivity options for your circuit boards. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.