396-020-541-878

Heilind Number:EDA396-020-541-878
Manufacturer:EDAC
Manufacturer Number:396-020-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-541-878

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 20 available positions allow for seamless integration with various components. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications in the electronics industry. Trust in our high-quality connector to streamline your board-to-board connections efficiently.