396-020-555-207

Heilind Number:EDA396-020-555-207
Manufacturer:EDAC
Manufacturer Number:396-020-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it ensures a secure and efficient power transfer with an amperage rating of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any environment. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers seamless connectivity for up to 20 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for applications requiring robust board-to-board connections, this connector is a must-have in your electronic setup.