396-020-555-208

Heilind Number:EDA396-020-555-208
Manufacturer:EDAC
Manufacturer Number:396-020-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it guarantees optimal conductivity for your devices. Offering 20 positions and a current rating of 3A, it is perfect for high-performance applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into various systems. Trust in this connector for efficient and secure electronic connections.