396-020-555-802

Heilind Number:EDA396-020-555-802
Manufacturer:EDAC
Manufacturer Number:396-020-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-802

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a stylish black hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, it offers seamless integration for up to 20 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your hardware with this essential component, a must-have in any electronics setup.