396-020-555-804

Heilind Number:EDA396-020-555-804
Manufacturer:EDAC
Manufacturer Number:396-020-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a double-row configuration and 20 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your electronic assemblies with this essential component.