396-020-555-807

Heilind Number:EDA396-020-555-807
Manufacturer:EDAC
Manufacturer Number:396-020-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black exterior and durable construction, with housing made from UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .125 inches and a spacing of .2 inches for optimal signal flow. Featuring 20 positions in total, this connector offers ample room for multiple connections. With a straight mount orientation, it's easy to install and fits neatly within your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for use in a wide range of electronic applications, this connector is a must-have for any PCB setup.