396-020-555-808

Heilind Number:EDA396-020-555-808
Manufacturer:EDAC
Manufacturer Number:396-020-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 20 positions, it offers ample connectivity options, while its Copper Alloy contacts guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a tech enthusiast or an industry professional, this black connector is a must-have for all your PCB projects. Stay ahead in the connectivity game with this essential component.