396-020-555-812

Heilind Number:EDA396-020-555-812
Manufacturer:EDAC
Manufacturer Number:396-020-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a range of environments. With two rows of copper alloy contacts providing a current rating of 3 A, it offers seamless communication between circuit boards. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 20 available positions allow for versatile connectivity options. Designed for straight mounting orientation, it guarantees a secure fit within your PCB setup. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.