396-020-555-878

Heilind Number:EDA396-020-555-878
Manufacturer:EDAC
Manufacturer Number:396-020-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-555-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable performance in high-speed data transfer applications. The straight mount orientation and 20 positions make it easy to install and connect various components on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this essential component for efficient board-to-board connections in your projects.