396-020-556-201

Heilind Number:EDA396-020-556-201
Manufacturer:EDAC
Manufacturer Number:396-020-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-201

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this component boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row configuration and 20 positions, it ensures secure and efficient data transmission in your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent power delivery. Elevate your PCB design with this essential component.