396-020-556-803

Heilind Number:EDA396-020-556-803
Manufacturer:EDAC
Manufacturer Number:396-020-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 20 positions. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Trust in its quality construction for efficient board-to-board connections, making it a valuable addition to your electronic projects.