396-020-556-807

Heilind Number:EDA396-020-556-807
Manufacturer:EDAC
Manufacturer Number:396-020-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures efficient power transmission, ideal for high-performance applications. The connector boasts a double-row design, with 20 positions and a pitch of .125 inches, providing ample space for secure connections. Its straight mount orientation and row spacing of .2 inches offer easy installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.