396-020-556-808

Heilind Number:EDA396-020-556-808
Manufacturer:EDAC
Manufacturer Number:396-020-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and twenty positions, this connector offers ample room for your connections. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your board-to-board connections with this essential component.