396-020-556-858

Heilind Number:EDA396-020-556-858
Manufacturer:EDAC
Manufacturer Number:396-020-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-858

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The 2-row design with 20 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Whether for commercial or industrial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for seamless integration into your setup. Explore our range of connectors to find the perfect solution for your needs.