396-020-556-878

Heilind Number:EDA396-020-556-878
Manufacturer:EDAC
Manufacturer Number:396-020-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-556-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power delivery. Its two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connection for up to 20 positions. The straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.