396-020-558-104

Heilind Number:EDA396-020-558-104
Manufacturer:EDAC
Manufacturer Number:396-020-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a versatile black hue. Designed for optimal performance, it features a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout, it boasts 20 copper alloy contact positions set at a .125-inch pitch, ensuring seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential component, a must-have in any connector arsenal.