396-020-558-112

Heilind Number:EDA396-020-558-112
Manufacturer:EDAC
Manufacturer Number:396-020-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With 20 positions in a single row design, it offers seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB assembly. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast working on board-to-board connections. Elevate your projects with this essential component.