396-020-558-158

Heilind Number:EDA396-020-558-158
Manufacturer:EDAC
Manufacturer Number:396-020-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-158

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. With a single row configuration and 20 positions, it effortlessly accommodates your connection needs. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Ideal for board-to-board connections, this connector boasts a right-angle mount orientation for convenient installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it guarantees longevity and stability in your electronic systems. Upgrade your setup with this essential component, a must-have in any connector toolkit.