396-020-558-201

Heilind Number:EDA396-020-558-201
Manufacturer:EDAC
Manufacturer Number:396-020-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also offers high-performance functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .125 inches, it provides seamless signal transfer. With 20 positions, this connector accommodates multiple connections, while its right angle mount orientation offers versatility in installation. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector for efficient board-to-board connections in your projects.