396-020-558-202

Heilind Number:EDA396-020-558-202
Manufacturer:EDAC
Manufacturer Number:396-020-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a dual-row layout and 20 positions, it offers ample space for seamless connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy integration. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.