396-020-558-204

Heilind Number:EDA396-020-558-204
Manufacturer:EDAC
Manufacturer Number:396-020-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, you can trust in its reliable performance. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation offers versatility in installation. With 20 positions available, this connector provides ample space for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your device with this essential component, perfect for various applications in the electronics industry.