396-020-558-207

Heilind Number:EDA396-020-558-207
Manufacturer:EDAC
Manufacturer Number:396-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With two rows of contacts made from Copper Alloy, it guarantees reliable performance at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Boasting 20 positions in total, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professional projects or DIY enthusiasts, this connector is a must-have for any electronics toolkit. Upgrade your connectivity game with this essential component.