396-020-558-602

Heilind Number:EDA396-020-558-602
Manufacturer:EDAC
Manufacturer Number:396-020-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-602

Detailed Description

Enhance connectivity in your electronic devices with this compact Card Edge Connector. Designed for seamless integration on PCBs, this single-row connector features 20 positions for efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its right-angle mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector, essential for seamless board-to-board connections.