396-020-558-604

Heilind Number:EDA396-020-558-604
Manufacturer:EDAC
Manufacturer Number:396-020-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 20 positions, it offers efficient power delivery at a maximum amperage of 3A. The copper alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches facilitate precise connections. Featuring a right-angle mount orientation, this connector is perfect for space-saving installations. Operable in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Elevate your PCB assembly process with this essential component.