396-020-558-607

Heilind Number:EDA396-020-558-607
Manufacturer:EDAC
Manufacturer Number:396-020-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-607

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 20 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The right-angle mount orientation offers versatility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.