396-020-558-658

Heilind Number:EDA396-020-558-658
Manufacturer:EDAC
Manufacturer Number:396-020-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it features a single row layout with 20 positions, ensuring seamless integration into your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an essential component for your electronic projects. Explore its potential in our wide range of PCB connectors, perfect for board-to-board connections.