396-020-558-678

Heilind Number:EDA396-020-558-678
Manufacturer:EDAC
Manufacturer Number:396-020-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 20 positions and a convenient right angle mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a variety of applications. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it offers both efficiency and durability. The .125-inch pitch and .2-inch row spacing guarantee precise and secure connections. Elevate your electronic projects with this essential component.