396-020-558-804

Heilind Number:EDA396-020-558-804
Manufacturer:EDAC
Manufacturer Number:396-020-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power delivery. The connector offers a total of 20 positions across two rows, with a pitch of .125 inches and row spacing of .2 inches for seamless integration on your PCB. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.