396-020-558-858

Heilind Number:EDA396-020-558-858
Manufacturer:EDAC
Manufacturer Number:396-020-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-858

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish that complements any design aesthetic. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 20 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for easy installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.