396-020-558-878

Heilind Number:EDA396-020-558-878
Manufacturer:EDAC
Manufacturer Number:396-020-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-878

Detailed Description

Enhance your printed circuit boards with our Card Edge Connector, a vital component for seamless connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. Boasting 20 positions and a right-angle mount orientation, it facilitates efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Trust in this essential connector for seamless and dependable electronic assemblies. Explore more in our Connectors section.