396-020-559-102

Heilind Number:EDA396-020-559-102
Manufacturer:EDAC
Manufacturer Number:396-020-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliability in demanding industrial environments. With a single row configuration and a pitch of .125 inches, this connector offers optimal space-saving solutions without compromising on functionality. The 20 copper alloy contact positions guarantee secure and efficient data transmission. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance across varied operating conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.