396-020-559-103

Heilind Number:EDA396-020-559-103
Manufacturer:EDAC
Manufacturer Number:396-020-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 20 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable transmission of power and data. Its .125-inch pitch and .2-inch row spacing allow for easy and efficient installation. Perfect for right angle mount orientation, this connector can withstand a wide operating temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this essential component.