396-020-559-104

Heilind Number:EDA396-020-559-104
Manufacturer:EDAC
Manufacturer Number:396-020-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a seamless aesthetic but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees superior durability. With a single row configuration and 20 positions, it provides ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. Designed for seamless integration, its right-angle mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Elevate your connectivity with this essential component.