396-020-559-107

Heilind Number:EDA396-020-559-107
Manufacturer:EDAC
Manufacturer Number:396-020-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This essential component, featuring a sleek black finish, boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row configuration and a total of 20 positions, it offers ample connectivity options. The contact material, made from durable Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its right-angle mount orientation and a pitch of .125 inches with a row spacing of .2 inches make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.