396-020-559-108

Heilind Number:EDA396-020-559-108
Manufacturer:EDAC
Manufacturer Number:396-020-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-108

Detailed Description

Upgrade your electronics with this sleek and durable Card Edge Connector in classic black. Made from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various applications. With a single row design and 20 positions, this connector offers seamless connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it allows for easy installation on your PCB. Its right-angle mount orientation is convenient for tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of high-quality connectors and enhance your PCB assembly process effortlessly.