396-020-559-112

Heilind Number:EDA396-020-559-112
Manufacturer:EDAC
Manufacturer Number:396-020-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing made of UL 94V-0 Thermoplastic Polyester. Its single row construction, along with copper alloy contact material, ensures reliable and efficient performance. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration into your setup. Boasting 20 positions and a right-angle mount orientation, it enables versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your PCB assembly with this essential component, guaranteed to meet your connectivity needs with precision and durability.