396-020-559-158

Heilind Number:EDA396-020-559-158
Manufacturer:EDAC
Manufacturer Number:396-020-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout, it features 20 positions for maximum connectivity. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB system.