396-020-559-202

Heilind Number:EDA396-020-559-202
Manufacturer:EDAC
Manufacturer Number:396-020-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The connector boasts a two-row design with a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 20 positions for seamless integration on your PCB. Its right-angle mount orientation offers versatility in assembly, while its operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects. Shop now and experience superior connectivity with ease.