396-020-559-258

Heilind Number:EDA396-020-559-258
Manufacturer:EDAC
Manufacturer Number:396-020-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration into your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance. With a double row design and a total of 20 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this high-quality connector for seamless board-to-board PCB connectivity.