396-020-559-602

Heilind Number:EDA396-020-559-602
Manufacturer:EDAC
Manufacturer Number:396-020-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure power transmission with an amperage of 3A. Featuring a single row layout, it boasts 20 positions for seamless integration. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, its right-angle mount orientation suits various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for efficient board-to-board connections. Elevate your electronic projects with this essential component.