396-020-559-604

Heilind Number:EDA396-020-559-604
Manufacturer:EDAC
Manufacturer Number:396-020-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 20 positions, ideal for streamlined setups. Made from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in a wide temperature range from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, it offers seamless integration on your board. Its right-angle mount orientation adds versatility to your design. Upgrade your connectivity solutions with this high-quality connector.