396-020-559-607

Heilind Number:EDA396-020-559-607
Manufacturer:EDAC
Manufacturer Number:396-020-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficiency. With one row of 20 positions at a pitch of .125 inches, it offers seamless integration onto your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.