396-020-559-608

Heilind Number:EDA396-020-559-608
Manufacturer:EDAC
Manufacturer Number:396-020-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-608

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row of 20 positions and a pitch of .125 inches, it offers seamless integration on your board. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solution with this essential component.