396-020-559-678

Heilind Number:EDA396-020-559-678
Manufacturer:EDAC
Manufacturer Number:396-020-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions and a pitch of .125 inches, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide reliable power transmission. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for efficient and secure connections.