396-020-559-803

Heilind Number:EDA396-020-559-803
Manufacturer:EDAC
Manufacturer Number:396-020-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-803

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With a dual-row configuration, it offers 20 positions with a .125-inch pitch, perfect for seamless board-to-board connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this black connector for a dependable solution in your PCB assembly projects.