396-020-559-807

Heilind Number:EDA396-020-559-807
Manufacturer:EDAC
Manufacturer Number:396-020-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and performance. With a contact material of Copper Alloy and a pitch of .125 inches, reliability is guaranteed. Featuring two rows with a total of 20 positions, it offers ample space for your connections. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this essential component for secure and efficient board-to-board connections.