396-020-559-808

Heilind Number:EDA396-020-559-808
Manufacturer:EDAC
Manufacturer Number:396-020-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of twenty copper alloy contacts, it offers secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for precise installation, while the right-angle mount orientation saves valuable space on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for all your connectivity needs. Upgrade your setup with this essential component.