396-020-559-858

Heilind Number:EDA396-020-559-858
Manufacturer:EDAC
Manufacturer Number:396-020-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-559-858

Detailed Description

Enhance connectivity within your electronics with this Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of Copper Alloy contacts, ensuring reliable performance. With a pitch of .125 inches and a total of 20 positions, it facilitates efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your device's connectivity with this essential component.